BUK9608-55B,118
vs
BUK9608-55B,118
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
D2PAK
|
D2PAK
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
PLASTIC, D2PAK-3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT404
|
SOT404
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Nexperia
|
|
Additional Feature |
LOGIC LEVEL COMPATIBLE
|
LOGIC LEVEL COMPATIBLE
|
Avalanche Energy Rating (Eas) |
352 mJ
|
352 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
55 V
|
55 V
|
Drain Current-Max (ID) |
75 A
|
75 A
|
Drain-source On Resistance-Max |
0.0093 Ω
|
0.0093 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
245
|
245
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
439 A
|
439 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
AEC-Q101
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.29.00.75
|
Power Dissipation-Max (Abs) |
|
203 W
|
|
|
|
Compare BUK9608-55B,118 with alternatives
-
BUK9608-55B,118 vs BUK9608-55B
-
BUK9608-55B,118 vs BUK9608-55A
-
BUK9608-55B,118 vs BUK9608-55A,118
-
BUK9608-55B,118 vs BUK9608-55T/R
-
BUK9608-55B,118 vs BUK9608-55
-
BUK9608-55B,118 vs BUK9608-55A/T3
-
BUK9608-55B,118 vs BUK9608-55/T3
-
BUK9608-55B,118 vs 934045270118
-
BUK9608-55B,118 vs BUK9608-55-T
Compare BUK9608-55B,118 with alternatives
-
BUK9608-55B,118 vs BUK9608-55B
-
BUK9608-55B,118 vs BUK9608-55A
-
BUK9608-55B,118 vs BUK9608-55A,118
-
BUK9608-55B,118 vs BUK9608-55T/R
-
BUK9608-55B,118 vs BUK9608-55
-
BUK9608-55B,118 vs BUK9608-55A/T3
-
BUK9608-55B,118 vs BUK9608-55/T3
-
BUK9608-55B,118 vs 934045270118
-
BUK9608-55B,118 vs BUK9608-55-T