BUK9509-75A,127
vs
BUK752R7-30B,127
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-220
|
TO-220
|
Package Description |
PLASTIC, SC-46, 3 PIN
|
PLASTIC, SC-46, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT78A
|
SOT78A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
8541.29.00.75
|
Factory Lead Time |
4 Weeks
|
|
Avalanche Energy Rating (Eas) |
562 mJ
|
2300 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
75 V
|
30 V
|
Drain Current-Max (ID) |
75 A
|
75 A
|
Drain-source On Resistance-Max |
0.00995 Ω
|
0.0027 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
230 W
|
300 W
|
Pulsed Drain Current-Max (IDM) |
440 A
|
967 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
LOGIC LEVEL COMPATIBLE
|
|
|
|
Compare BUK9509-75A,127 with alternatives
-
BUK9509-75A,127 vs BUK9509-75A
-
BUK9509-75A,127 vs BUK9230-100B,118
-
BUK9509-75A,127 vs BUK7509-75A,127
-
BUK9509-75A,127 vs RFD20N03SM9A
-
BUK9509-75A,127 vs IRF1010NS
-
BUK9509-75A,127 vs IRLZ44ZPBF
-
BUK9509-75A,127 vs SUM110N04-05H-E3
-
BUK9509-75A,127 vs BUK9506-75B
-
BUK9509-75A,127 vs RFD16N06LESM9A
Compare BUK752R7-30B,127 with alternatives
-
BUK752R7-30B,127 vs BUK752R7-30B
-
BUK752R7-30B,127 vs BUK9230-100B,118
-
BUK752R7-30B,127 vs BUK7509-75A,127
-
BUK752R7-30B,127 vs RFD20N03SM9A
-
BUK752R7-30B,127 vs IRF1010NS
-
BUK752R7-30B,127 vs IRLZ44ZPBF
-
BUK752R7-30B,127 vs SUM110N04-05H-E3
-
BUK752R7-30B,127 vs BUK9506-75B
-
BUK752R7-30B,127 vs RFD16N06LESM9A