BUK9508-55A vs BUK9508-55,127 feature comparison

BUK9508-55A Philips Semiconductors

Buy Now Datasheet

BUK9508-55,127 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description , FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 75 A 75 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e3
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 200 W 187 W
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Base Number Matches 3 1
Part Package Code TO-220AB
Pin Count 3
HTS Code 8541.29.00.95
Samacsys Manufacturer NXP
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 500 mJ
Case Connection DRAIN
DS Breakdown Voltage-Min 55 V
Drain-source On Resistance-Max 0.008 Ω
Feedback Cap-Max (Crss) 480 pF
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Dissipation Ambient-Max 187 W
Pulsed Drain Current-Max (IDM) 240 A
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 435 ns
Turn-on Time-Max (ton) 230 ns

Compare BUK9508-55,127 with alternatives