BUK9504-40A,127
vs
BFC41
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
SEMELAB LTD
|
Part Package Code |
TO-220
|
|
Package Description |
PLASTIC, SC-46, 3 PIN
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT78A
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Factory Lead Time |
4 Weeks
|
|
Additional Feature |
LOGIC LEVEL COMPATIBLE
|
|
Avalanche Energy Rating (Eas) |
1600 mJ
|
|
Case Connection |
DRAIN
|
ISOLATED
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
DS Breakdown Voltage-Min |
40 V
|
1000 V
|
Drain Current-Max (ID) |
75 A
|
11 A
|
Drain-source On Resistance-Max |
0.0059 Ω
|
1 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-220AB
|
TO-247
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
300 W
|
|
Pulsed Drain Current-Max (IDM) |
794 A
|
44 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
CECC
|
|
|
|
Compare BUK9504-40A,127 with alternatives
-
BUK9504-40A,127 vs BUK9504-40A
-
BUK9504-40A,127 vs 934056692127
-
BUK9504-40A,127 vs PHP44N06T
-
BUK9504-40A,127 vs 934056572127
-
BUK9504-40A,127 vs PHX2N60E
-
BUK9504-40A,127 vs PHP24N03LT
-
BUK9504-40A,127 vs BUK552-60B,127
-
BUK9504-40A,127 vs PHW9N60E
-
BUK9504-40A,127 vs PHP50N03T
Compare BFC41 with alternatives