BUK7M27-80EX vs IRFR2407TRPBF feature comparison

BUK7M27-80EX Nexperia

Buy Now Datasheet

IRFR2407TRPBF International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA INTERNATIONAL RECTIFIER CORP
Pin Count 8 3
Manufacturer Package Code SOT1210
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 13 Weeks
Samacsys Manufacturer Nexperia
Avalanche Energy Rating (Eas) 28.3 mJ 130 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 80 V 75 V
Drain Current-Max (ID) 30 A 30 A
Drain-source On Resistance-Max 0.027 Ω 0.026 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G4 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 4 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 121 A 170 A
Reference Standard AEC-Q101; IEC-60134
Surface Mount YES YES
Terminal Finish TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code TO-252AA
Package Description LEAD FREE, PLASTIC, DPAK-3
Additional Feature AVALANCHE RATED, HIGH RELIABILITY
JEDEC-95 Code TO-252AA
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 110 W
Qualification Status Not Qualified

Compare BUK7M27-80EX with alternatives

Compare IRFR2407TRPBF with alternatives