BUK763R1-40B,118
vs
BUK964R4-40B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS SEMICONDUCTORS
Part Package Code
D2PAK
Package Description
PLASTIC, D2PAK-3
Pin Count
3
Manufacturer Package Code
SOT404
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Factory Lead Time
4 Weeks
Avalanche Energy Rating (Eas)
1600 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
75 A
75 A
Drain-source On Resistance-Max
0.0031 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
245
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
300 W
254 W
Pulsed Drain Current-Max (IDM)
902 A
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
2
3
Compare BUK763R1-40B,118 with alternatives
BUK763R1-40B,118 vs BUK763R1-40B
BUK763R1-40B,118 vs BUK7604-40A/T3
BUK763R1-40B,118 vs NP80N04EHE
BUK763R1-40B,118 vs 934056695118
BUK763R1-40B,118 vs BUK7604-40A,118
BUK763R1-40B,118 vs BUK964R4-40B,118
BUK763R1-40B,118 vs BUK7604-40A
BUK763R1-40B,118 vs SUB85N04-04
BUK763R1-40B,118 vs STB100NF04T4