BUK762R0-40C
vs
NDB705BEL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
NATIONAL SEMICONDUCTOR CORP
Package Description
D2PAK-3
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2017-02-01
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
40 V
50 V
Drain Current-Max (ID)
276 A
70 A
Drain-source On Resistance-Max
0.00375 Ω
0.018 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
1104 A
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
HTS Code
8541.29.00.95
Additional Feature
LOGIC LEVEL COMPATIBLE
JEDEC-95 Code
TO-263AB
Power Dissipation Ambient-Max
150 W
Qualification Status
Not Qualified
Compare BUK762R0-40C with alternatives
Compare NDB705BEL with alternatives