BUK762R0-40C
vs
IXFH7N90Q
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
LITTELFUSE INC
Package Description
D2PAK-3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-02-01
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
900 V
Drain Current-Max (ID)
276 A
7 A
Drain-source On Resistance-Max
0.00375 Ω
1.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
245
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
1104 A
28 A
Surface Mount
YES
NO
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Samacsys Manufacturer
LITTELFUSE
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
700 mJ
JEDEC-95 Code
TO-247AD
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
180 W
Qualification Status
Not Qualified
Compare BUK762R0-40C with alternatives
Compare IXFH7N90Q with alternatives