BUK7606-55B,118 vs BUK7606-55B feature comparison

BUK7606-55B,118 Nexperia

Buy Now Datasheet

BUK7606-55B NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Part Package Code D2PAK
Package Description PLASTIC, D2PAK-3 PLASTIC, D2PAK-3
Pin Count 3 3
Manufacturer Package Code SOT404
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Nexperia
Avalanche Energy Rating (Eas) 680 mJ 680 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 55 V
Drain Current-Max (ID) 145 A 75 A
Drain-source On Resistance-Max 0.006 Ω 0.006 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 245
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 582 A 582 A
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Factory Lead Time 4 Weeks
Power Dissipation-Max (Abs) 254 W