BUK754R3-40B
vs
APT5022BNR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
ADVANCED POWER TECHNOLOGY INC
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2017-02-01
Avalanche Energy Rating (Eas)
961 mJ
1300 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
500 V
Drain Current-Max (ID)
75 A
27 A
Drain-source On Resistance-Max
0.0043 Ω
0.22 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-247AD
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
706 A
108 A
Surface Mount
NO
NO
Terminal Finish
TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
2
HTS Code
8541.29.00.95
Additional Feature
AVALANCHE RATED
Feedback Cap-Max (Crss)
350 pF
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
360 W
Power Dissipation-Max (Abs)
180 W
Qualification Status
Not Qualified
Turn-off Time-Max (toff)
275 ns
Turn-on Time-Max (ton)
85 ns
Compare BUK754R3-40B with alternatives
Compare APT5022BNR with alternatives