BUK754R0-55B vs APT4550BN feature comparison

BUK754R0-55B NXP Semiconductors

Buy Now Datasheet

APT4550BN Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
parentfamilyid 1075784
Ihs Manufacturer NXP SEMICONDUCTORS MICROSEMI CORP
Part Package Code TO-220AB TO-247AD
Package Description PLASTIC, SC-46, 3 PIN ,
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Total Weight 1980.42
Category CO2 Kg 8.8 8.8
CO2 17427.696000000004
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 92
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1309-64-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V3.01 CMRT V5.10
Avalanche Energy Rating (Eas) 1200 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 55 V
Drain Current-Max (ID) 75 A 14 A
Drain-source On Resistance-Max 0.004 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 300 W 240 W
Pulsed Drain Current-Max (IDM) 774 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 3 2
Candidate List Date 2018-06-27

Compare BUK754R0-55B with alternatives