BUK7215-55A/T3 vs BUK9215-55A,118 feature comparison

BUK7215-55A/T3 Nexperia

Buy Now Datasheet

BUK9215-55A,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description PLASTIC, SC-63, DPAK-3 PLASTIC, TO-252, SC-63, DPAK-3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
Avalanche Energy Rating (Eas) 211 mJ 211 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 55 V
Drain Current-Max (ID) 55 A 55 A
Drain-source On Resistance-Max 0.015 Ω 0.0166 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252 TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 248 A 248 A
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Part Package Code DPAK
Pin Count 3
Manufacturer Package Code SOT428
HTS Code 8541.29.00.75
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 115 W
Qualification Status Not Qualified
Terminal Finish TIN

Compare BUK7215-55A/T3 with alternatives

Compare BUK9215-55A,118 with alternatives