BUK553-100B vs BUK474-200A feature comparison

BUK553-100B NXP Semiconductors

Buy Now Datasheet

BUK474-200A Philips Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 70 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 12 A 5.3 A
Drain-source On Resistance-Max 0.22 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 120 pF
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 75 W
Power Dissipation-Max (Abs) 75 W 25 W
Pulsed Drain Current-Max (IDM) 48 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 170 ns
Turn-on Time-Max (ton) 80 ns
Base Number Matches 3 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare BUK553-100B with alternatives