BUK551-100A
vs
BUK455-100A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
NXP SEMICONDUCTORS
Package Description
,
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID)
3 A
26 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e0
Number of Elements
1
1
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
175 °C
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
40 W
125 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
3
3
Part Package Code
TO-220AB
Pin Count
3
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
100 mJ
Case Connection
DRAIN
DS Breakdown Voltage-Min
100 V
Drain-source On Resistance-Max
0.08 Ω
Feedback Cap-Max (Crss)
150 pF
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation Ambient-Max
125 W
Pulsed Drain Current-Max (IDM)
104 A
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
240 ns
Turn-on Time-Max (ton)
70 ns
Compare BUK455-100A with alternatives