BUK545-60H
vs
BUK9504-40A,127
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
,
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID)
21 A
75 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
175 °C
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
30 W
300 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Base Number Matches
2
2
Part Package Code
TO-220
Pin Count
3
Manufacturer Package Code
SOT78A
HTS Code
8541.29.00.75
Samacsys Manufacturer
Nexperia
Additional Feature
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
1600 mJ
Case Connection
DRAIN
DS Breakdown Voltage-Min
40 V
Drain-source On Resistance-Max
0.0059 Ω
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Pulsed Drain Current-Max (IDM)
794 A
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare BUK9504-40A,127 with alternatives