BUK456-60H
vs
AUIRFZ44N
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
,
|
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
Drain Current-Max (ID) |
60 A
|
49 A
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
150 W
|
94 W
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-220AB
|
Pin Count |
|
3
|
Additional Feature |
|
AVALANCHE RATED, HIGH RELIABILITY
|
Avalanche Energy Rating (Eas) |
|
530 mJ
|
Case Connection |
|
DRAIN
|
DS Breakdown Voltage-Min |
|
55 V
|
Drain-source On Resistance-Max |
|
0.0175 Ω
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Pulsed Drain Current-Max (IDM) |
|
160 A
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare AUIRFZ44N with alternatives