BUK453-100A
vs
IRF531
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
HARRIS SEMICONDUCTOR
Part Package Code
TO-220AB
Package Description
PLASTIC, TO-220AB, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Avalanche Energy Rating (Eas)
70 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
80 V
Drain Current-Max (ID)
14 A
14 A
Drain-source On Resistance-Max
0.16 Ω
0.16 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
100 pF
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
75 W
79 W
Power Dissipation-Max (Abs)
75 W
79 W
Pulsed Drain Current-Max (IDM)
56 A
56 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
145 ns
71 ns
Turn-on Time-Max (ton)
60 ns
66 ns
Base Number Matches
3
2
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare BUK453-100A with alternatives
Compare IRF531 with alternatives