BUK436-100B
vs
PHW13N40E
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
100 V
|
400 V
|
Drain Current-Max (ID) |
31 A
|
13.7 A
|
Drain-source On Resistance-Max |
0.065 Ω
|
0.35 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TO-247
|
Pin Count |
|
3
|
Additional Feature |
|
FAST SWITCHING
|
Avalanche Energy Rating (Eas) |
|
705 mJ
|
Case Connection |
|
DRAIN
|
JEDEC-95 Code |
|
TO-247
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
156 W
|
Pulsed Drain Current-Max (IDM) |
|
55 A
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare BUK436-100B with alternatives
Compare PHW13N40E with alternatives