BUK436-100B vs IRF9642 feature comparison

BUK436-100B NXP Semiconductors

Buy Now Datasheet

IRF9642 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SAMSUNG SEMICONDUCTOR INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 200 V
Drain Current-Max (ID) 31 A 9 A
Drain-source On Resistance-Max 0.065 Ω 0.7 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
Part Package Code SFM
Pin Count 3
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 380 mJ
JEDEC-95 Code TO-220AB
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 125 W
Power Dissipation-Max (Abs) 125 W
Pulsed Drain Current-Max (IDM) 36 A
Terminal Finish TIN LEAD
Transistor Application SWITCHING
Turn-off Time-Max (toff) 30 ns
Turn-on Time-Max (ton) 45 ns

Compare BUK436-100B with alternatives

Compare IRF9642 with alternatives