BUJ105AX vs 934055527127 feature comparison

BUJ105AX NXP Semiconductors

Buy Now Datasheet

934055527127 WeEn Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS WEEN SEMICONDUCTORS CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC, TO-220AB, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED COLLECTOR
Collector Current-Max (IC) 8 A 8 A
Collector-Emitter Voltage-Max 400 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 13 13
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 32 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
JEDEC-95 Code TO-220AB
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BUJ105AX with alternatives

Compare 934055527127 with alternatives