BUF634TG3 vs BUF634T feature comparison

BUF634TG3 Texas Instruments

Buy Now Datasheet

BUF634T Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SFM SFM
Package Description SFM, SIP5,.1,67TB TO-220, 5 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 20 µA 20 µA
Bandwidth (3dB)-Nom 180 MHz 180 MHz
Bias Current-Max (IIB) @25C 20 µA 20 µA
Input Offset Voltage-Max 100000 µV 100000 µV
JESD-30 Code R-XSFM-T5 R-PSFM-T5
JESD-609 Code e3 e3
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SFM TO-220
Package Equivalence Code SIP5,.1,67TB SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method TUBE TUBE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 2000 V/us 2000 V/us
Supply Current-Max 20 mA 20 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Unity Gain BW-Nom 180000 180000
Base Number Matches 1 2
Date Of Intro 1993-07-01

Compare BUF634TG3 with alternatives

Compare BUF634T with alternatives