BUF634F vs BUF634F/500 feature comparison

BUF634F Texas Instruments

Buy Now Datasheet

BUF634F/500 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code D2PAK D2PAK
Package Description TO-263, SMSIP5H,.6,67TB ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-5
Pin Count 5 4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 20 µA 20 µA
Bandwidth (3dB)-Nom 180 MHz 180 MHz
Bias Current-Max (IIB) @25C 20 µA 20 µA
Input Offset Voltage-Max 100000 µV 100000 µV
JESD-30 Code R-PSSO-G5 R-PSSO-G5
Length 10.16 mm 10.16 mm
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.13 mm 5.13 mm
Slew Rate-Nom 2000 V/us 2000 V/us
Supply Current-Max 20 mA 20 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 8.925 mm 8.925 mm
Base Number Matches 5 2
Samacsys Manufacturer Texas Instruments
JESD-609 Code e3
Moisture Sensitivity Level 2
Packing Method TR
Terminal Finish MATTE TIN
Unity Gain BW-Nom 180000

Compare BUF634F with alternatives

Compare BUF634F/500 with alternatives