BUF634F/500
vs
BUF634F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
TEXAS INSTRUMENTS INC
Package Description
ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-5
TO-263, SMSIP5H,.6,67TB
Reach Compliance Code
unknown
not_compliant
Amplifier Type
BUFFER
BUFFER
Average Bias Current-Max (IIB)
20 µA
20 µA
Bandwidth (3dB)-Nom
180 MHz
180 MHz
Input Offset Voltage-Max
100000 µV
100000 µV
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
Length
10.16 mm
10.16 mm
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.13 mm
5.13 mm
Slew Rate-Nom
2000 V/us
2000 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Width
8.925 mm
8.925 mm
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
D2PAK
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bias Current-Max (IIB) @25C
20 µA
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Current-Max
20 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BUF634F/500 with alternatives
Compare BUF634F with alternatives