BUD42DT4
vs
MMJT9435
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MOTOROLA INC
|
Package Description |
PLASTIC, CASE 369C-01, DPAK-3
|
SMALL OUTLINE, R-PDSO-G4
|
Pin Count |
3
|
|
Manufacturer Package Code |
CASE 369C-01
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
BUILT-IN ANTISATURATION NETWORK
|
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
4 A
|
3 A
|
Collector-Emitter Voltage-Max |
350 V
|
30 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
90
|
JESD-30 Code |
R-PSSO-G2
|
R-PDSO-G4
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
|
Polarity/Channel Type |
NPN
|
PNP
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
4
|
ECCN Code |
|
EAR99
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
3 W
|
Transition Frequency-Nom (fT) |
|
110 MHz
|
|
|
|
Compare BUD42DT4 with alternatives