BUD42DG
vs
FZT1151A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ZETEX PLC
Package Description
LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3
SOT-223, 4 PIN
Pin Count
3
Manufacturer Package Code
CASE 369C-01
Reach Compliance Code
unknown
not_compliant
Additional Feature
BUILT-IN ANTISATURATION NETWORK
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
4 A
3 A
Collector-Emitter Voltage-Max
350 V
40 V
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DC Current Gain-Min (hFE)
10
100
JESD-30 Code
R-PSSO-G2
R-PDSO-G4
JESD-609 Code
e3
e3
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Elements
1
1
Number of Terminals
2
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
PNP
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
4
ECCN Code
EAR99
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
2.5 W
Transition Frequency-Nom (fT)
145 MHz
Compare BUD42DG with alternatives
Compare FZT1151A with alternatives