BUD42DG vs BUD42DG feature comparison

BUD42DG Rochester Electronics LLC

Buy Now Datasheet

BUD42DG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Package Description LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3 LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3
Pin Count 3 3
Manufacturer Package Code CASE 369C-01 369C
Reach Compliance Code unknown not_compliant
Additional Feature BUILT-IN ANTISATURATION NETWORK BUILT-IN ANTISATURATION NETWORK
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 4 A 4 A
Collector-Emitter Voltage-Max 350 V 350 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DC Current Gain-Min (hFE) 10 10
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code DPAK (SINGLE GAUGE) TO-252
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 25 W

Compare BUD42DG with alternatives

Compare BUD42DG with alternatives