BUD42D vs FZT1151A feature comparison

BUD42D Motorola Mobility LLC

Buy Now Datasheet

FZT1151A Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC ZETEX PLC
Package Description SMALL OUTLINE, R-PDSO-G2 SOT-223, 4 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 4 A 3 A
Collector-Emitter Voltage-Max 350 V 40 V
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SINGLE
DC Current Gain-Min (hFE) 10 100
JESD-30 Code R-PDSO-G2 R-PDSO-G4
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 4
Rohs Code Yes
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 2.5 W
Time@Peak Reflow Temperature-Max (s) 40
Transition Frequency-Nom (fT) 145 MHz

Compare BUD42D with alternatives

Compare FZT1151A with alternatives