BU8242FT1
vs
UPC8002GR-E1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
NEC ELECTRONICS CORP
Part Package Code
SOIC
SSOP
Package Description
SOP-20
LSSOP,
Pin Count
20
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3/e2
e0
Length
12.5 mm
Number of Functions
1
1
Number of Terminals
20
20
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
1.45 mm
Supply Current-Max
8 mA
2.2 mA
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
YES
Telecom IC Type
CORDLESS TELEPHONE SUPPORT CIRCUIT
CORDLESS TELEPHONE SUPPORT CIRCUIT
Terminal Finish
TIN/TIN COPPER
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
5.4 mm
4.4 mm
Base Number Matches
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Technology
BIPOLAR
Temperature Grade
OTHER
Compare BU8242FT1 with alternatives
Compare UPC8002GR-E1 with alternatives