BU8242F-DXE1
vs
BU8242F-DXE2
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Length |
12.5 mm
|
12.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.01 mm
|
2.01 mm
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
CORDLESS TELEPHONE SUPPORT CIRCUIT
|
CORDLESS TELEPHONE SUPPORT CIRCUIT
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.4 mm
|
5.4 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BU8242F-DXE1 with alternatives
Compare BU8242F-DXE2 with alternatives