BU7462F vs TSV6392ID feature comparison

BU7462F ROHM Semiconductor

Buy Now Datasheet

TSV6392ID STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SOP, ROHS COMPLIANT, SOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 60 dB 74 dB
Input Offset Voltage-Max 6000 µV 4500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e2 e4
Length 5 mm 4.9 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.71 mm 1.75 mm
Slew Rate-Nom 1 V/us 0.7 V/us
Supply Voltage Limit-Max 7 V 6 V
Supply Voltage-Nom (Vsup) 3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Copper (Sn/Cu) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 1000 2000
Width 4.4 mm 3.9 mm
Base Number Matches 4 3
Samacsys Manufacturer STMicroelectronics
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Packing Method TUBE
Supply Current-Max 0.144 mA
Voltage Gain-Min 10000

Compare BU7462F with alternatives

Compare TSV6392ID with alternatives