BU7271G-TR
vs
MCP6031T-E/OT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
SOT-23
Package Description
SSOP-5
PLASTIC, SOT-23, 5 PIN
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
10 Weeks
66 Weeks, 1 Day
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom
60 dB
93 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
8000 µV
150 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2.9 mm
Low-Bias
YES
YES
Low-Offset
NO
YES
Micropower
YES
YES
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE
Packing Method
TAPE AND REEL
TAPE AND REEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.25 mm
1.45 mm
Slew Rate-Nom
50000 V/us
4000 V/us
Supply Current-Max
0.025 mA
0.00135 mA
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Unity Gain BW-Nom
90
10
Voltage Gain-Min
3160
56200
Wideband
NO
NO
Width
1.6 mm
1.55 mm
Base Number Matches
1
1
Samacsys Manufacturer
Microchip
Average Bias Current-Max (IIB)
0.005 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Min
72 dB
JESD-609 Code
e3
Moisture Sensitivity Level
1
Programmable Power
NO
Terminal Finish
Matte Tin (Sn) - annealed
Compare BU7271G-TR with alternatives
Compare MCP6031T-E/OT with alternatives