BU7264F-E2 vs ISL28430CBZ-T7A feature comparison

BU7264F-E2 ROHM Semiconductor

Buy Now Datasheet

ISL28430CBZ-T7A Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROHM CO LTD INTERSIL CORP
Part Package Code SOIC SOIC, TSSOP
Pin Count 14 14, 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer ROHM Semiconductor
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom 60 dB 125 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 10000 µV 46.8 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.7 mm 8.6614 mm
Low-Bias YES YES
Low-Offset NO YES
Micropower YES YES
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.71 mm 1.7272 mm
Slew Rate-Nom 1.1 V/us 0.2 V/us
Supply Current-Max 2.8 mA 0.14 mA
Supply Voltage Limit-Max 7 V 6.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 2000 400
Voltage Gain-Min 3160
Width 4.4 mm 3.9116 mm
Base Number Matches 1 2
Package Description SOP, SOP14,.25
Factory Lead Time 26 Weeks
Average Bias Current-Max (IIB) 0.0007 µA
JESD-609 Code e3
Moisture Sensitivity Level 2
Power NO
Programmable Power NO
Terminal Finish MATTE TIN
Wideband NO

Compare BU7264F-E2 with alternatives

Compare ISL28430CBZ-T7A with alternatives