BU7262F vs LMV712IDGSR feature comparison

BU7262F ROHM Semiconductor

Buy Now Datasheet

LMV712IDGSR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD TEXAS INSTRUMENTS INC
Part Package Code SOIC MSOP
Package Description LSOP, GREEN, PLASTIC, MSOP-10
Pin Count 8 10
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 60 dB 80 dB
Input Offset Voltage-Max 10000 µV 3200 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G10
JESD-609 Code e2 e4
Length 5 mm 3 mm
Number of Functions 2 2
Number of Terminals 8 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.1 mm
Slew Rate-Nom 1.1 V/us 5 V/us
Supply Voltage Limit-Max 7 V 5.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Copper (Sn/Cu) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 2000 5000
Width 4.4 mm 3 mm
Base Number Matches 1 1
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00013 µA
Bias Current-Max (IIB) @25C 0.000115 µA
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP10,.19,20
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Supply Current-Max 3.8 mA
Voltage Gain-Min 6300
Wideband NO

Compare BU7262F with alternatives

Compare LMV712IDGSR with alternatives