BU7251G-TR vs IP140AG-05R1 feature comparison

BU7251G-TR ROHM Semiconductor

Buy Now Datasheet

IP140AG-05R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD SEMELAB LTD
Part Package Code SSOP TO-257
Package Description ROHS COMPLIANT, SSOP-5 TO-257,
Pin Count 5 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer ROHM Semiconductor
Amplifier Type COMPARATOR
Input Offset Voltage-Max 11000 µV
JESD-30 Code R-PDSO-G5 R-XSFM-T3
Length 1.6 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 5 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SSOP TO-257
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH FLANGE MOUNT
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Response Time-Nom 50 ns
Supply Current-Max 0.05 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.6 mm
Base Number Matches 1 2
Input Voltage-Max 25 V
Input Voltage-Min 7 V
JESD-609 Code e1
Load Regulation-Max 0.025%
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A
Output Voltage1-Max 5.15 V
Output Voltage1-Min 4.85 V
Output Voltage1-Nom 5 V
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Finish TIN SILVER COPPER
Voltage Tolerance-Max 3%

Compare BU7251G-TR with alternatives

Compare IP140AG-05R1 with alternatives