BU4SU69TL
vs
TC4SU69F(TE85L,F)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
TOSHIBA CORP
Part Package Code
SOIC
SSOP
Package Description
LSSOP,
LSSOP, TSOP5/6,.11,37
Pin Count
5
5
Reach Compliance Code
unknown
unknown
Category CO2 Kg
12.4
12.4
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e2
Length
2.9 mm
2.9 mm
Logic IC Type
INVERTER
AND GATE
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.35 mm
1.4 mm
Supply Voltage-Max (Vsup)
16 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN COPPER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Samacsys Description
Toshiba TC4SU69F(F) CMOS Inverter, 5-Pin SSOP
Samacsys Manufacturer
Toshiba
Samacsys Modified On
2019-05-23 14:45:06
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Load Capacitance (CL)
50 pF
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
TSOP5/6,.11,37
Packing Method
TR
Prop. Delay@Nom-Sup
110 ns
Propagation Delay (tpd)
110 ns
Schmitt Trigger
NO
Supply Voltage-Nom (Vsup)
5 V
Temperature Grade
INDUSTRIAL
Compare BU4SU69TL with alternatives
Compare TC4SU69F(TE85L,F) with alternatives