BU426A
vs
BUV26G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MOSPEC SEMICONDUCTOR CORP
ONSEMI
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
6 A
20 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
8
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
113 W
85 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
4 MHz
Base Number Matches
17
2
Pbfree Code
Yes
Part Package Code
TO-220 3 LEAD STANDARD
Package Description
ROHS COMPLIANT, CASE 221A-09, TO-220, 3 PIN
Pin Count
3
Manufacturer Package Code
221A
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
90 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare BUV26G with alternatives