BU407
vs
BD242C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BOURNS INC
MOTOROLA INC
Part Package Code
TO-220AB
Package Description
PLASTIC, TO-220, 3 PIN
PLASTIC, CASE 221A-09, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Bourns
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
7 A
3 A
Collector-Emitter Voltage-Max
150 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
12
10
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
60 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
6 MHz
3 MHz
Base Number Matches
29
31
HTS Code
8541.29.00.95
Additional Feature
LEADFORM OPTIONS ARE AVAILABLE
JESD-609 Code
e0
Power Dissipation Ambient-Max
40 W
Terminal Finish
Tin/Lead (Sn/Pb)
VCEsat-Max
1.2 V
Compare BU407 with alternatives