BU4028B vs HEF4028BDF feature comparison

BU4028B ROHM Semiconductor

Buy Now Datasheet

HEF4028BDF NXP Semiconductors

Buy Now Datasheet
Yes
Yes
Obsolete Obsolete
ROHM CO LTD NXP SEMICONDUCTORS
DIP DIP
DIP, DIP16,.3 DIP,
16 16
compliant unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
ROHM Semiconductor
4000/14000/40000 4000/14000/40000
STANDARD STANDARD
R-PDIP-T16 R-GDIP-T16
e2
19.4 mm
50 pF
DECIMAL DECODER/DRIVER DECIMAL DECODER/DRIVER
1 1
16 16
85 °C 85 °C
-40 °C -40 °C
TRUE TRUE
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
DIP16,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
260
Not Qualified Not Qualified
4.55 mm 5.08 mm
16 V 15 V
3 V 3 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Tin/Copper (Sn/Cu)
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
NOT SPECIFIED
7.62 mm 7.62 mm
1 1
200 ns

Compare BU4028B with alternatives

Compare HEF4028BDF with alternatives