BU4013B vs M38510H05151BCX feature comparison

BU4013B ROHM Semiconductor

Buy Now Datasheet

M38510H05151BCX Harris Semiconductor

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Length 19.4 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 175 ns 825 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.5 mm
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
fmax-Min 14 MHz 1 MHz
Base Number Matches 1 2
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 10 V
Total Dose 1M Rad(Si) V

Compare BU4013B with alternatives

Compare M38510H05151BCX with alternatives