BU4011B-E2 vs 5962-01-003-2231 feature comparison

BU4011B-E2 ROHM Semiconductor

Buy Now Datasheet

5962-01-003-2231 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ROHM CO LTD RENESAS ELECTRONICS CORP
Part Package Code DIP
Package Description DIP, ,
Pin Count 14
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-PDIP-T14
Length 19.4 mm
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 90 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 16 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 1 2
Rohs Code No

Compare BU4011B-E2 with alternatives

Compare 5962-01-003-2231 with alternatives