BU326A
vs
BUY69A
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
INCHANGE SEMICONDUCTOR CO LTD
|
STMICROELECTRONICS
|
Package Description |
,
|
METAL, TO-3, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
20
|
21
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-204AA
|
Pin Count |
|
2
|
HTS Code |
|
8541.29.00.95
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
10 A
|
Collector-Emitter Voltage-Max |
|
400 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
15
|
JEDEC-95 Code |
|
TO-3
|
JESD-30 Code |
|
O-MBFM-P2
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
200 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation Ambient-Max |
|
100 W
|
Power Dissipation-Max (Abs) |
|
100 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
10 MHz
|
VCEsat-Max |
|
3.3 V
|
|
|
|
Compare BUY69A with alternatives