BU2708DX
vs
2N6271.MOD
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TT ELECTRONICS PLC
Part Package Code
SOT
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, O-MBFM-P2
Pin Count
3
Manufacturer Package Code
SOT399
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
ISOLATED
COLLECTOR
Collector Current-Max (IC)
8 A
30 A
Collector-Emitter Voltage-Max
825 V
100 V
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
SINGLE
DC Current Gain-Min (hFE)
3
20
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
45 W
Power Dissipation-Max (Abs)
45 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
6020 ns
VCEsat-Max
1 V
Base Number Matches
1
1
JEDEC-95 Code
TO-204AA
Transition Frequency-Nom (fT)
75 MHz
Compare BU2708DX with alternatives
Compare 2N6271.MOD with alternatives