BU-67402G8HL-150
vs
NHI-15MLV66SOIC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DATA DEVICE CORP
|
API TECHNOLOGIES CORP
|
Package Description |
GULLWING-36
|
SOP,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2016-04-08
|
|
JESD-30 Code |
S-PDSO-G36
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
|
Length |
25.4 mm
|
12.801 mm
|
Number of Functions |
2
|
1
|
Number of Terminals |
36
|
20
|
Number of Transceivers |
2
|
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Screening Level |
MIL-PRF-38534 Class H
|
|
Seated Height-Max |
6.35 mm
|
2.413 mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Telecom IC Type |
MIL-STD-1553 DATA BUS TRANSCEIVER
|
MIL-STD-1553 DATA BUS TRANSCEIVER
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
25.4 mm
|
6.985 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BU-67402G8HL-150 with alternatives
Compare NHI-15MLV66SOIC with alternatives