BU-67402F8HL-111L
vs
BU-67402F8HL-130Y
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DATA DEVICE CORP
|
DATA DEVICE CORP
|
Package Description |
QFF,
|
QFF,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2016-04-08
|
2016-04-08
|
JESD-30 Code |
S-PDFP-F36
|
S-PDFP-F36
|
Length |
25.4 mm
|
25.4 mm
|
Number of Functions |
2
|
2
|
Number of Terminals |
36
|
36
|
Number of Transceivers |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFF
|
QFF
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Screening Level |
MIL-PRF-38534 Class H
|
MIL-PRF-38534 Class H
|
Seated Height-Max |
6.35 mm
|
6.35 mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
MIL-STD-1553 DATA BUS TRANSCEIVER
|
MIL-STD-1553 DATA BUS TRANSCEIVER
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
25.4 mm
|
25.4 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BU-67402F8HL-111L with alternatives
Compare BU-67402F8HL-130Y with alternatives