BU-65863F4-131L
vs
BU-65843F3-460L
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DATA DEVICE CORP
|
DATA DEVICE CORP
|
Package Description |
QFF,
|
QFF,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Bus Compatibility |
PCI
|
PCI
|
Clock Frequency-Max |
16 MHz
|
33.3 MHz
|
Communication Protocol |
MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838
|
MIL STD 1553A; MIL STD 1553B
|
Data Encoding/Decoding Method |
BIPH-LEVEL(MANCHESTER)
|
BIPH-LEVEL (MANCHESTER)
|
Data Transfer Rate-Max |
0.125 MBps
|
1 MBps
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-CQFP-F80
|
S-CQFP-F80
|
Length |
22.606 mm
|
22.606 mm
|
Low Power Mode |
YES
|
YES
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
80
|
80
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFF
|
QFF
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Screening Level |
MIL-PRF-38534
|
MIL-PRF-38534
|
Seated Height-Max |
3.302 mm
|
3.302 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.016 mm
|
1.016 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
22.606 mm
|
22.606 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
|
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LG-MAX; WD-MAX
|
|
|
|
Compare BU-65863F4-131L with alternatives
Compare BU-65843F3-460L with alternatives