BU-65743G4-591Z
vs
BU-65863F3-142K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DATA DEVICE CORP
DATA DEVICE CORP
Package Description
QFP,
QFF,
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
SEATED HT-CALCULATED
Address Bus Width
32
32
Boundary Scan
YES
YES
Bus Compatibility
PCI
PCI
Clock Frequency-Max
20 MHz
33.3 MHz
Communication Protocol
MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838
MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838
Data Encoding/Decoding Method
BIPH-LEVEL(MANCHESTER)
BIPH-LEVEL (MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
1 MBps
External Data Bus Width
32
32
JESD-30 Code
S-CQFP-G80
S-CQFP-F80
Length
22.35 mm
22.606 mm
Low Power Mode
YES
YES
Number of Serial I/Os
2
2
Number of Terminals
80
80
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
QFF
Package Equivalence Code
QFP80,1.1SQ,40
QFL80,.89SQ,40
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Seated Height-Max
3.302 mm
3.302 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.016 mm
1.016 mm
Terminal Position
QUAD
QUAD
Width
22.35 mm
22.606 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches
1
1
Screening Level
MIL-PRF-38534
Compare BU-65743G4-591Z with alternatives
Compare BU-65863F3-142K with alternatives