BU-65178P3-132Z vs BU-65170S3-192Y feature comparison

BU-65178P3-132Z Data Device Corporation

Buy Now Datasheet

BU-65170S3-192Y Data Device Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code PGA QIP
Package Description PGA, QIP,
Pin Count 81 70
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 16 MHz
Communication Protocol MIL-STD-1553A; MIL-STD-1553B MIL STD 1553A; MIL STD 1553B
Data Encoding/Decoding Method BIPH-LEVEL(MANCHESTER) BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width 16 16
JESD-30 Code S-CPGA-P81 R-CQIP-P70
JESD-609 Code e0 e0
Length 25.4 mm 48.26 mm
Low Power Mode NO NO
Number of Serial I/Os 2 2
Number of Terminals 81 70
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA QIP
Package Equivalence Code PGA81,9X9
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534
Seated Height-Max 3.94 mm 4.19 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR QUAD
Width 25.4 mm 25.4 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches 1 1

Compare BU-65178P3-132Z with alternatives

Compare BU-65170S3-192Y with alternatives