BU-65171S5-200 vs BU-61582F2-471 feature comparison

BU-65171S5-200 Data Device Corporation

Buy Now Datasheet

BU-61582F2-471 Data Device Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code QIP DFP
Package Description QIP, CERAMIC, DFP-70
Pin Count 70 70
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 16 MHz
Communication Protocol MIL-STD-1553A; MIL-STD-1553B MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838
Data Encoding/Decoding Method BIPH-LEVEL(MANCHESTER) BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width 16 16
JESD-30 Code R-CQIP-P70 R-CDFP-F70
JESD-609 Code e0 e0
Length 48.26 mm
Low Power Mode NO NO
Number of Serial I/Os 2 2
Number of Terminals 70 70
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QIP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 4.191 mm 5.46 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position QUAD DUAL
Width 25.4 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches 1 1
Package Equivalence Code FL70,1.0
Total Dose 1M Rad(Si) V

Compare BU-65171S5-200 with alternatives

Compare BU-61582F2-471 with alternatives