BU-65171F6-110
vs
BU-65178G0-300S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DATA DEVICE CORP
DATA DEVICE CORP
Part Package Code
DFP
QFP
Package Description
DFP,
QFP,
Pin Count
70
72
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
16 MHz
16 MHz
Communication Protocol
MIL STD 1553A; MIL STD 1553B
MIL-STD-1553A; MIL-STD-1553B
Data Encoding/Decoding Method
BIPH-LEVEL (MANCHESTER)
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
1 MBps
0.125 MBps
External Data Bus Width
16
16
JESD-30 Code
R-CDFP-F70
S-CQFP-G72
JESD-609 Code
e0
e0
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
2
2
Number of Terminals
70
72
On Chip Data RAM Width
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
QFP
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (words)
2048
Seated Height-Max
5.46 mm
4.466 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Length
25.4 mm
Low Power Mode
NO
Package Equivalence Code
QFP72,1.38SQ,50
Width
25.4 mm
Compare BU-65171F6-110 with alternatives
Compare BU-65178G0-300S with alternatives