BU-65142F2-430S
vs
BUS-65145-890S
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DATA DEVICE CORP
|
DATA DEVICE CORP
|
Part Package Code |
DFP
|
DFP
|
Package Description |
DFP,
|
DFP, FL82,1.6
|
Pin Count |
78
|
82
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
11
|
11
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
16 MHz
|
16 MHz
|
Communication Protocol |
MIL STD 1553
|
MIL STD 1553
|
Data Encoding/Decoding Method |
BIPH-LEVEL (MANCHESTER)
|
BIPH-LEVEL (MANCHESTER)
|
Data Transfer Rate-Max |
1 MBps
|
1 MBps
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
R-CDFP-F78
|
R-CDFP-F82
|
Low Power Mode |
NO
|
NO
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
78
|
82
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38534
|
|
Seated Height-Max |
5.33 mm
|
4.6 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
300k Rad(Si) V
|
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
|
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
FL82,1.6
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare BU-65142F2-430S with alternatives
Compare BUS-65145-890S with alternatives